LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73G1JTTD9531C

Manufacturer
MPN
SG73G1JTTD9531C
LCSC Part #
C6677258
Packaging
0603
Customer #
Key Attributes
RES 9.53kΩ ±0.25% 333mW 0603
DatasheetKOA SG73G1JTTD9531C
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance9.53kΩ
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃