LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite MRA0207 71K5 B 15PPM TA product image
Images for reference only

Ohmite MRA0207 71K5 B 15PPM TA

Manufacturer
MPN
MRA0207 71K5 B 15PPM TA
LCSC Part #
C6675916
Packaging
Through Hole,D2.3xL6.3mm
Customer #
Key Attributes
RES 71.5kΩ ±0.1% 250mW Through Hole,D2.3xL6.3mm
DatasheetOhmite MRA0207 71K5 B 15PPM TA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7017$ 0.70
200+$ 0.2804$ 56.08
500+$ 0.2713$ 135.65
1,000+$ 0.2668$ 266.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.3xL6.3mm
Resistance71.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃