MERCURY Electronic MQF326P33-65.016-1.0/-40+85
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | MQF326P33-65.016-1.0/-40+85 |
| LCSC Part # | C6675328 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 65.016MHz SMD3225-6P Oscillators RoHS |
| Datasheet | MERCURY Electronic MQF326P33-65.016-1.0/-40+85 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | PECL | |
| Frequency | 65.016MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | PECL | |
| Frequency | 65.016MHz | |
| Voltage - Supply | 3.3V |
Introduction
The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.5816 | $ 36.58 |
| 201+ | $ 14.5965 | $ 2933.90 |
| 501+ | $ 14.1092 | $ 7068.71 |
| 999+ | $ 13.8679 | $ 13854.03 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | PECL | |
| Frequency | 65.016MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | PECL | |
| Frequency | 65.016MHz | |
| Voltage - Supply | 3.3V |
Introduction
The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
C6675328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MQF326P25-65.016-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 |

