EVERLIGHT 3294-15SUGC/S400-A5
| Manufacturer | |
| MPN | 3294-15SUGC/S400-A5 |
| LCSC Part # | C6675015 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 525nm 45° 1cd Emerald Green 20mA 3mm Round Lens 3.4V 530nm Through Hole,D=3mm LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 1cd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1cd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 1cd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1cd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

