LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ5250B-E3-18 product image
Images for reference only

VISHAY MMSZ5250B-E3-18

Manufacturer
MPN
MMSZ5250B-E3-18
LCSC Part #
C6674125
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 20V SOD-123 Single Zener Diodes RoHS
DatasheetVISHAY MMSZ5250B-E3-18
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0696$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0269$ 13.45
1,000+$ 0.0264$ 26.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)25Ω
Zener Voltage(Range)-
Zener Voltage(Nom)20V
Impedance(Zzk)600Ω

Features

AI Translation
  • Silicon planar Zener diode
  • Standard Zener voltage tolerance: ±5% with "B" suffix (e.g., MMSZ5225B), ±2% with "C" suffix
  • AEC-Q101 qualified
  • ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
  • Base part number - E3: RoHS compliant, commercial grade
  • Base part number - HE3_A: RoHS compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MMSZ5250B-7-FDIODESDirectSOD-12310,820$ 0.0411
1 more alternative parts.View all substitutes