ROHM SFR03EZPJ300
| Manufacturer | |
| MPN | SFR03EZPJ300 |
| LCSC Part # | C6673493 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30Ω ±5% 100mW 0603 |
| Datasheet | ROHM SFR03EZPJ300 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0186 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
C6673493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCR03ERTJ300 | ROHM | 0603 | 2,200 | $ 0.0042 | ||
| RCA060330R0JNEC | VISHAY | 0603 | 280 | $ 0.0148 | ||
| CR0603-JW-300ELF | BOURNS | 0603 | 140 | $ 0.015 | ||
| RMC1/16-300JTP | KAMAYA | 0603 | 0 | $ 0.0061 | ||
| ERJ3GEYJ300V | PANASONIC | 0603 | 0 | $ 0.0068 | ||
| ERJ-U03J300V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J300V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| KTR03EZPJ300 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ300 | ROHM | 0603 | 0 | $ 0.0159 | ||
| RPC0603JT30R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| RMCF0603JT30R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0022 | ||
| CRCW060330R0JNEA | VISHAY | 0603 | 0 | $ 0.0069 | ||
| CRCW060330R0JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW060330R0JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW060330R0JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW060330R0JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| HRC0603J300 ENTN | HWA CHN | 0603 | 0 | $ 0.0011 | ||
| SCR0603J30R | VO | 0603 | 0 | $ 0.0009 | ||
| RK73B1JTTD300J | KOA | 0603 | 0 | $ 0.0028 | ||
| RK73B1JRTTD300J | KOA | 0603 | 0 | $ 0.0147 |

