LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFMC-108-L2-S-D-P product image
Images for reference only

Samtec SFMC-108-L2-S-D-P

Manufacturer
MPN
SFMC-108-L2-S-D-P
LCSC Part #
C6673047
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 16 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec SFMC-108-L2-S-D-P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating2.9A
Number of Pins16P
Insulation Height4.7mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.