DIODES SDT40120CT
| Manufacturer | |
| MPN | SDT40120CT |
| LCSC Part # | C6671779 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 20A 120V 950mV@20A TO-220-3 Diode Arrays RoHS |
| Datasheet | DIODES SDT40120CT |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 120V | |
| Reverse Leakage Current (Ir) | 100uA@120V | |
| Voltage - Forward(Vf@If) | 950mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 120V | |
| Reverse Leakage Current (Ir) | 100uA@120V | |
| Voltage - Forward(Vf@If) | 950mV@20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIODES™ SDT40120CT and DIODES™ SDT40120CTFP deliver ultra-low V<sub>F</sub> and exceptional reverse leakage stability at high temperatures. They are ideal for use as rectifiers, freewheeling diodes, or blocking diodes in DC-DC converters and AC-DC adapters.
Features
AI Translation
- Low forward voltage drop
- Low power dissipation
- Excellent high-temperature stability
- Soft, fast switching capability
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- DC-DC Converter
- AC-DC Adapter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 120V | |
| Reverse Leakage Current (Ir) | 100uA@120V | |
| Voltage - Forward(Vf@If) | 950mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 120V | |
| Reverse Leakage Current (Ir) | 100uA@120V | |
| Voltage - Forward(Vf@If) | 950mV@20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIODES™ SDT40120CT and DIODES™ SDT40120CTFP deliver ultra-low V<sub>F</sub> and exceptional reverse leakage stability at high temperatures. They are ideal for use as rectifiers, freewheeling diodes, or blocking diodes in DC-DC converters and AC-DC adapters.
Features
AI Translation
- Low forward voltage drop
- Low power dissipation
- Excellent high-temperature stability
- Soft, fast switching capability
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- DC-DC Converter
- AC-DC Adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

