LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS SA53233AF35HLR

Manufacturer
MPN
SA53233AF35HLR
LCSC Part #
C6671482
Packaging
SMD5032
Customer #
Key Attributes
Crystal 33.3333MHz ±30ppm 12pF 40Ω SMD5032
DatasheetCTS SA53233AF35HLR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)40Ω
Frequency33.3333MHz

Introduction

AI Translation

The CTS SA532 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetic ceramic SMT package
  • Fundamental and third overtone crystal design
  • Frequency range: 7.6 - 160MHz
  • Frequency tolerance: ±30ppm standard
  • Frequency stability: ±50ppm standard
  • Operating temperature range: -55℃ to +125℃
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Automotive Navigation Systems
  • IoT
  • Microcontrollers and FPGA
  • Wireless Communications
  • Ethernet/GbE/Synchronous Ethernet
  • Medical Electronics