OMRON S8FS-G15048C
| Manufacturer | |
| MPN | S8FS-G15048C |
| LCSC Part # | C6671331 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | OMRON S8FS-G15048C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superior basic performance that ensures reliability Ambient temperatures up to 70°C, greater resistance to rusting with aluminum/stainless steel case, and applications at altitudes up to 3,000 m
- Certification for Global Standards North America: UL 508 (Listing), CSA C22.2 Europe: Overvoltage Category III (EN 50178) EMI: Class B (EN 61204-3) No need for control circuit transformers for which the Machinery Directive is specified. (EN/IEC 61558-2-16)
- The Terminal Block Cover prevents screws from dropping out and the Front Cover prevents ingress of foreign matter
- The input voltage range for compliance with EC Directives and other safety standards (UL, EN, etc.) is 90 to 264 VAC
- EN/IEC 61558-2-16 To comply with EN/IEC 60204-1 (Machine Safety), a transformer is required in the control circuit. If, however, a Power Supply that has a builtin transformer that complies with EN/IEC 6155-8-2-16 is used, an external transformer is not required
- Safety standard targets during a DC input: During a DC input, UL 62368-1, cUR (CSA C22.2 No. 62368-1), EN/IEC 62368-1, EN 50178, EN/IEC 61558-2-16, and EN/IEC 60204-1 are safety standard targets. (However, the input voltage range is 120 to 320 VDC. The safety standards during DC input are not acquired for the S8FS-G60048@.) It is possible to comply with the safety standards by connecting a UL-authenticated fuse
- To comply with the PELV output of the EN/IEC 60204-1, ground the output negative side (-V) to PE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.3083 | $ 118.31 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superior basic performance that ensures reliability Ambient temperatures up to 70°C, greater resistance to rusting with aluminum/stainless steel case, and applications at altitudes up to 3,000 m
- Certification for Global Standards North America: UL 508 (Listing), CSA C22.2 Europe: Overvoltage Category III (EN 50178) EMI: Class B (EN 61204-3) No need for control circuit transformers for which the Machinery Directive is specified. (EN/IEC 61558-2-16)
- The Terminal Block Cover prevents screws from dropping out and the Front Cover prevents ingress of foreign matter
- The input voltage range for compliance with EC Directives and other safety standards (UL, EN, etc.) is 90 to 264 VAC
- EN/IEC 61558-2-16 To comply with EN/IEC 60204-1 (Machine Safety), a transformer is required in the control circuit. If, however, a Power Supply that has a builtin transformer that complies with EN/IEC 6155-8-2-16 is used, an external transformer is not required
- Safety standard targets during a DC input: During a DC input, UL 62368-1, cUR (CSA C22.2 No. 62368-1), EN/IEC 62368-1, EN 50178, EN/IEC 61558-2-16, and EN/IEC 60204-1 are safety standard targets. (However, the input voltage range is 120 to 320 VDC. The safety standards during DC input are not acquired for the S8FS-G60048@.) It is possible to comply with the safety standards by connecting a UL-authenticated fuse
- To comply with the PELV output of the EN/IEC 60204-1, ground the output negative side (-V) to PE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

