TE Connectivity S8658PR96RTN
| Manufacturer | |
| MPN | S8658PR96RTN |
| LCSC Part # | C6671319 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet | TE Connectivity S8658PR96RTN |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Laird Technologies S8658PL antenna is a circularly polarized panel antenna designed for signal reception and transmission within the 865-870MHz frequency band. Laird Technologies' industry-renowned design methodology achieves maximum efficiency and performance across the entire frequency band. The VSWR and axial ratio are both excellent, enabling users to achieve maximum performance for this type of antenna. The antenna is housed in a heavy-duty radome enclosure and can be directly wall-mounted. An optional articulating bracket allows for wall or pole mounting. The antenna features an integrated coaxial pigtail and is available with multiple connector options.
Applications
- Warehouse
- Distribution center
- Airport and hospital
- Transportation terminal
- Conveyor belt
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 111.5566 | $ 111.56 |
| 200+ | $ 44.5122 | $ 8902.44 |
| 500+ | $ 43.0242 | $ 21512.10 |
| 1,000+ | $ 42.2904 | $ 42290.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Laird Technologies S8658PL antenna is a circularly polarized panel antenna designed for signal reception and transmission within the 865-870MHz frequency band. Laird Technologies' industry-renowned design methodology achieves maximum efficiency and performance across the entire frequency band. The VSWR and axial ratio are both excellent, enabling users to achieve maximum performance for this type of antenna. The antenna is housed in a heavy-duty radome enclosure and can be directly wall-mounted. An optional articulating bracket allows for wall or pole mounting. The antenna features an integrated coaxial pigtail and is available with multiple connector options.
Applications
- Warehouse
- Distribution center
- Airport and hospital
- Transportation terminal
- Conveyor belt
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

