ABLIC S-8261AASMD-G2ST2U
| Manufacturer | |
| MPN | S-8261AASMD-G2ST2U |
| LCSC Part # | C6671300 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Lithium Battery SOT-23-6 Battery Management RoHS |
| Datasheet | ABLIC S-8261AASMD-G2ST2U |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8261 Series is a lithium-ion / lithium polymer rechargeable battery protection IC incorporating high-accuracy voltage detection circuit and delay circuits. The S-8261 Series is suitable for protection of single-cell lithium-ion / lithium polymer battery packs from overcharge, overdischarge and overcurrent.
Features
AI Translation
- Internal high accuracy voltage detection circuit
- Overcharge detection voltage 3.900 V to 4.500 V (applicable in 5 mV step), Accuracy: ±25 mV (+25°C) and ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage 0.1 V to 0.4 V, Accuracy: ±25 mV, selectable in 50 mV step
- Overdischarge detection voltage 2.000 V to 3.000 V (applicable in 10 mV step), Accuracy: ±50 mV
- Overdischarge hysteresis voltage 0.0 V to 0.7 V, Accuracy: ±50 mV, selectable in 100 mV step
- Overcurrent 1 detection voltage 0.050 V to 0.300 V (applicable in 10 mV step), Accuracy: ±15 mV
- Overcurrent 2 detection voltage 0.500 V (fixed), Accuracy: ±100 mV
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- Delay times (overcharge: tcu, overdischarge: toL, overcurrent 1: tov1, overcurrent 2: tiov2) are generated by an internal circuit, no external capacitor is necessary, Accuracy: ±20%
- Three-step overcurrent detection circuit is included (overcurrent 1, overcurrent 2 and load short-circuiting)
- Power-down function "Yes" / "No" is selectable
- Charger detection function and abnormal charge current detection function
- Operation mode 3.5 μA typ., 7.0 μA max.
- Power-down mode 0.1 μA max.
- Wide operating temperature range -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8261 Series is a lithium-ion / lithium polymer rechargeable battery protection IC incorporating high-accuracy voltage detection circuit and delay circuits. The S-8261 Series is suitable for protection of single-cell lithium-ion / lithium polymer battery packs from overcharge, overdischarge and overcurrent.
Features
AI Translation
- Internal high accuracy voltage detection circuit
- Overcharge detection voltage 3.900 V to 4.500 V (applicable in 5 mV step), Accuracy: ±25 mV (+25°C) and ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage 0.1 V to 0.4 V, Accuracy: ±25 mV, selectable in 50 mV step
- Overdischarge detection voltage 2.000 V to 3.000 V (applicable in 10 mV step), Accuracy: ±50 mV
- Overdischarge hysteresis voltage 0.0 V to 0.7 V, Accuracy: ±50 mV, selectable in 100 mV step
- Overcurrent 1 detection voltage 0.050 V to 0.300 V (applicable in 10 mV step), Accuracy: ±15 mV
- Overcurrent 2 detection voltage 0.500 V (fixed), Accuracy: ±100 mV
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- Delay times (overcharge: tcu, overdischarge: toL, overcurrent 1: tov1, overcurrent 2: tiov2) are generated by an internal circuit, no external capacitor is necessary, Accuracy: ±20%
- Three-step overcurrent detection circuit is included (overcurrent 1, overcurrent 2 and load short-circuiting)
- Power-down function "Yes" / "No" is selectable
- Charger detection function and abnormal charge current detection function
- Operation mode 3.5 μA typ., 7.0 μA max.
- Power-down mode 0.1 μA max.
- Wide operating temperature range -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
C6671300 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

