ABLIC S-8241ABGMC-GBGT2G
| Manufacturer | |
| MPN | S-8241ABGMC-GBGT2G |
| LCSC Part # | C6671250 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100mA SOT-23-5 Battery Management RoHS |
| Datasheet | ABLIC S-8241ABGMC-GBGT2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | 100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8241 Series is a series of lithium ion/lithium polymer rechargeable battery protection ICs incorporating high-accuracy voltage detection circuits and delay circuits. These ICs are suitable for protection of 1-cell lithium ion/lithium polymer rechargeable battery packs from overcharge, overdischarge and overcurrent.
Features
AI Translation
- Internal high-accuracy voltage detection circuit
- Overcharge detection voltage: 3.9 V to 4.4 V (5 mV-step), Accuracy of ±25 mV (+25°C) and ± 30 mV (-5 to +55°C)
- Overcharge release voltage: 3.8 V to 4.4 V, Accuracy of ±50 mV
- Overdischarge detection voltage: 2.0 V to 3.0 V (100 mV-step), Accuracy of ±80 mV
- Overdischarge release voltage: 2.0 V to 3.4 V, Accuracy of ±100 mV
- Overcurrent 1 detection voltage: 0.05 V to 0.32 V (5 mV-step), Accuracy of ±20 mV
- Overcurrent 2 detection voltage: 0.5 V (fixed), Accuracy of ±100 mV
- A high voltage withstand device is used for charger connection pins (VM and CO pins: Absolute maximum rating = 26 V)
- Delay times (overcharge: tCU; overdischarge: tDL; overcurrent 1: tlOV1; overcurrent 2: tlOV2) are generated by an internal circuit. (External capacitors are unnecessary.) Accuracy of ±30%
- Internal three-step overcurrent detection circuit (overcurrent 1, overcurrent 2, and load short-circuiting)
- Either the 0 V battery charging function or 0 V battery charge inhibiting function can be selected.
- Products with and without a power-down function can be selected.
- Charger detection function and abnormal charge current detection function
- The overdischarge hysteresis is released by detecting a negative VM pin voltage (typ. -1.3 V, Charger detection function).
- If the output voltage at DO pin is high and the VM pin voltage becomes equal to or lower than the charger detection voltage (typ. -1.3 V), the output voltage at CO pin goes low (Abnormal charge current detection function).
- Low current consumption
- Operation: 3.0 μA typ., 5.0 μA max.
- Power-down mode: 0.1 μA max.
- Wide operation temperature range: -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium-polymer rechargeable battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7366 | $ 0.74 |
| 200+ | $ 0.2941 | $ 58.82 |
| 500+ | $ 0.285 | $ 142.50 |
| 1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | 100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8241 Series is a series of lithium ion/lithium polymer rechargeable battery protection ICs incorporating high-accuracy voltage detection circuits and delay circuits. These ICs are suitable for protection of 1-cell lithium ion/lithium polymer rechargeable battery packs from overcharge, overdischarge and overcurrent.
Features
AI Translation
- Internal high-accuracy voltage detection circuit
- Overcharge detection voltage: 3.9 V to 4.4 V (5 mV-step), Accuracy of ±25 mV (+25°C) and ± 30 mV (-5 to +55°C)
- Overcharge release voltage: 3.8 V to 4.4 V, Accuracy of ±50 mV
- Overdischarge detection voltage: 2.0 V to 3.0 V (100 mV-step), Accuracy of ±80 mV
- Overdischarge release voltage: 2.0 V to 3.4 V, Accuracy of ±100 mV
- Overcurrent 1 detection voltage: 0.05 V to 0.32 V (5 mV-step), Accuracy of ±20 mV
- Overcurrent 2 detection voltage: 0.5 V (fixed), Accuracy of ±100 mV
- A high voltage withstand device is used for charger connection pins (VM and CO pins: Absolute maximum rating = 26 V)
- Delay times (overcharge: tCU; overdischarge: tDL; overcurrent 1: tlOV1; overcurrent 2: tlOV2) are generated by an internal circuit. (External capacitors are unnecessary.) Accuracy of ±30%
- Internal three-step overcurrent detection circuit (overcurrent 1, overcurrent 2, and load short-circuiting)
- Either the 0 V battery charging function or 0 V battery charge inhibiting function can be selected.
- Products with and without a power-down function can be selected.
- Charger detection function and abnormal charge current detection function
- The overdischarge hysteresis is released by detecting a negative VM pin voltage (typ. -1.3 V, Charger detection function).
- If the output voltage at DO pin is high and the VM pin voltage becomes equal to or lower than the charger detection voltage (typ. -1.3 V), the output voltage at CO pin goes low (Abnormal charge current detection function).
- Low current consumption
- Operation: 3.0 μA typ., 5.0 μA max.
- Power-down mode: 0.1 μA max.
- Wide operation temperature range: -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium-polymer rechargeable battery pack
C6671250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

