LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ABLIC S-1200B35-M5T1U product image
Imágenes ilustrativas

ABLIC S-1200B35-M5T1U

Fabricante
N.º de pieza fab.
S-1200B35-M5T1U
Nº LCSC
C6670203
Emb.
SOT-23-5
Número de Cliente
Atrib. clave
3.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosABLIC S-1200B35-M5T1U
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1.0412$ 1.04
200+$ 0.4153$ 83.06
500+$ 0.4017$ 200.85
1,000+$ 0.3956$ 395.60
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteABLIC
Emb.SOT-23-5
Output Voltage3.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)18uA
Output ConfigurationPositive
Operating Voltage10V
Output Current-
FeaturesEnable control;Over Current Protection;Reverse-polarity current protection
Output TypeFixed

Descripción

Traducción por IA

The S-1200 Series, developed by using CMOS technology, is a positive voltage regulator with a low dropout voltage, high accuracy output voltage. A 0.1 μF small ceramic capacitor can be used. It operates with low current consumption of 18 μA typ. The built-in output current protection circuit prevents the load current from exceeding the current capacity of the output transistor. Compared with the voltage regulators using the conventional CMoS technology, small ceramic capacitors are also available. Furthermore, the small HSNT-6A package realizes high-density mounting.

Características

Traducción por IA
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Input voltage: 2.0 V to 10.0 V
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 140 mV typ. (3.0 V output product, I_OUT = 100 mA)
  • Current consumption: During operation: 18 μA typ., 40 μA max.; During power-off: 0.01 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (V_IN ≥ V_OUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz, 1.5 V ≤ V_OUT ≤ 3.0 V); 65 dB typ. (f = 1.0 kHz, 3.1 V ≤ V_OUT ≤ 5.5 V)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Aplicaciones

Traducción por IA
  • Power supply for battery-powered device
  • Power supply for personal communication device
  • Power supply for home electric appliance
  • Power supply for cellular phone