VISHAY RWST30250A3300JB00
| Manufacturer | |
| MPN | RWST30250A3300JB00 |
| LCSC Part # | C6669988 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 330Ω ±5% 280W |
| Datasheet | VISHAY RWST30250A3300JB00 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 330Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 416.1482 | $ 416.15 |
| 200+ | $ 166.0465 | $ 33209.30 |
| 500+ | $ 160.4982 | $ 80249.10 |
| 1,000+ | $ 157.7557 | $ 157755.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 330Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST30250CN3300JN | VISHAY | Through Hole | 0 | $ 341.501 | ||
| RWST30250C3300JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250A3300JB06 | VISHAY | Through Hole | 0 | $ 225.113 | ||
| RWST30250B3300JB06 | VISHAY | Through Hole | 0 | $ 225.113 | ||
| RWST40370C3300JB02 | VISHAY | Through Hole | 0 | $ 350.7969 | ||
| RWST50373C3300JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| HS300 330R J | Ohmite | Through Hole | 0 | $ 36.1164 | ||
| HSC300330RJ | TE Connectivity | Through Hole | 0 | $ 37.2972 | ||
| 1-1630027-1 | TE Connectivity | Through Hole | 0 | $ 70.533 | ||
| TE750B330RJ | TE Connectivity | Through Hole | 0 | $ 47.0512 | ||
| TE2000B330RJ | TE Connectivity | Through Hole | 0 | $ 92.556 |

