LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT8125DGQW

Manufacturer
RICHTEKAsian Brands
MPN
RT8125DGQW
LCSC Part #
C6669359
Packaging
WDFN-10(3x3)
Customer #
Key Attributes
1 Adjustable 300mV~3.3V Step-down type WDFN-10(3x3) DC DC Switching Controllers RoHS
DatasheetRICHTEK RT8125DGQW
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerRICHTEK
PackagingWDFN-10(3x3)
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Protection latch;Hiccup current limiting;Output discharge;Operating status indication;Overcurrent Protection
Output Current-
Number of Channels1
TopologyBuck
Frequency - Switching300kHz
Operating Voltage1.5V~24V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage300mV~3.3V
FunctionStep-down type
Quiescent Current500uA

Introduction

AI Translation

The RT8125C/D PWM controller provides high efficiency, excellent transient response, and high DC output accuracy needed for CPU core, I/O, and chipset RAM supplies in notebook computers. Richtek Mach ResponseTM technology is specifically designed for providing 100ns “instant-on” response to load transients while maintaining a relatively constant switching frequency. The RT8125C/D achieves high efficiency at a reduced cost by eliminating the current sense resistor found in traditional current mode PWMs. Efficiency is further enhanced by its ability to drive very large synchronous rectifier MOSFETs. The Buck conversion allows this device to directly step down high voltage batteries at the highest possible efficiency. The RT8125C/D provides an 1% high accuracy 0.8V reference voltage with minimum 1mA source/sink current for high accuracy output application.

Features

AI Translation
  • Richtek Mach ResponseTM Technology
  • ±1% High Accuracy 0.8V Reference
  • VCC Input Range : 4.5V to 13.2V
  • VOUT Operating Range : 0.3V to 3.3V
  • Power Stage Input Range : 1.5V to 24V
  • Fixed Operating Frequency : 300kHz
  • VIN Detection
  • LG_OCSET for Current Limit
  • PGOOD Indicator
  • Embedded Bootstrap Switch
  • High Side Gate Driver Pull Low Resistor (10kΩ)
  • Current Limit with Low Side Current Sense Scheme
  • Enable Function with Internal Pull High Current
  • OVP/UVP/OTP/Pre-OVP/Current Limit
  • Shutdown Current < 100μA
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Generic DC/DC Power Regulator
  • Mother Boards and Desktop Servers