LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206BRE073R74L product image
Images for reference only

YAGEO RT1206BRE073R74L

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRE073R74L
LCSC Part #
C6669171
Packaging
1206
Customer #
Key Attributes
RES 3.74Ω ±0.1% 250mW 1206
DatasheetYAGEO RT1206BRE073R74L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4285$ 0.43
200+$ 0.171$ 34.20
500+$ 0.1653$ 82.65
1,000+$ 0.1625$ 162.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance3.74Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD073R74LYAGEO12060$ 0.3934