Raltron RTX-104DD333-S-32.000-TR-NS3
| Manufacturer | |
| MPN | RTX-104DD333-S-32.000-TR-NS3 |
| LCSC Part # | C6668689 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 32MHz SMD3225-4P Oscillators RoHS |
| Datasheet | Raltron RTX-104DD333-S-32.000-TR-NS3 |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5027 | $ 3.50 |
| 200+ | $ 1.3977 | $ 279.54 |
| 500+ | $ 1.3513 | $ 675.65 |
| 1,000+ | $ 1.328 | $ 1328.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C6668689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 525M32020ITR | CTS | SMD3225-4P | 0 | $ 5.1399 | ||
| O 32,0-JT33-B-K-3,3-LF | Jauch Quartz | SMD3225-4P | 0 | $ 6.0829 | ||
| TX32-33020S-32.000-X-R | AKER | SMD3225-4P | 0 | $ 4.345 | ||
| TX32-33020S-32.000-X-M | AKER | SMD3225-4P | 0 | $ 7.2805 | ||
| TX32-33015S-32.000-X-R | AKER | SMD3225-4P | 0 | $ 2.8791 | ||
| TX32-33015S-32.000-X-M | AKER | SMD3225-4P | 0 | $ 7.28 | ||
| 525R32020CTR | CTS | SMD3225-4P | 0 | $ 5.1399 | ||
| 525L32010ITR | CTS | SMD3225-4P | 0 | $ 4.7405 | ||
| 525R32015CTR | CTS | SMD3225-4P | 0 | $ 5.1406 | ||
| TX32-33015S-32.000-R | AKER | SMD3225-4P | 0 | $ 2.8791 | ||
| TX32-33015S-32.000-M | AKER | SMD3225-4P | 0 | $ 8.3202 | ||
| TXEABDSANF-32.000000 | TAITIEN Elec | SMD3225-4P | 0 | $ 1.0417 |

