Honeywell 2TP72-7
| 제조업체 | |
| 제조사 품번 | 2TP72-7 |
| LCSC 번호 | C6668020 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 125V DPDT Rocker Switches RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Rocker Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Rocker Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - |
| 타입 | 설명 | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
개요
Honeywell Sensing and Controls offers an unprecedented lineup of full-size, miniature, and subminiature rocker switches. This switch series provides a wide range of aesthetic and functional options, including various circuit configurations, AC and DC ratings, industry-standard dimensions, and flush mounting styles. In addition, single-pole or double-pole versions are available, suitable for a variety of single-throw and double-throw maintained and momentary circuits.
주요 특징
- AML series power load rocker switch features: 2 or 3 position operation; optional single or dual indicator lights, or no indicator; black paddle and bezel housing; switch housing with or without indicator light cover; terminal dimensions of 0.110" × 0.020" or 0.025" × 0.025"; silver or gold contacts; optional diode protection for LED; indicator circuit independent of switch circuit; permanently mounted paddle-type rocker actuator in rectangular housing; indicator lights available pre-installed or ordered separately.
- TP series features: 2 or 3 position operation; multiple button colors; single-pole, double-pole, and four-pole circuits; flush panel and above-panel mounting; dustproof and splash-proof sealing; silver or gold contacts; wide operating temperature range; UL, CSA, and CE approved.
응용 분야
Industrial machinery and equipment, test instruments, agricultural machinery, process control, medical instruments
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 136.8136 | $ 136.81 |
| 200+ | $ 54.5906 | $ 10918.12 |
| 500+ | $ 52.7652 | $ 26382.60 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Rocker Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Rocker Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - |
| 타입 | 설명 | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
개요
Honeywell Sensing and Controls offers an unprecedented lineup of full-size, miniature, and subminiature rocker switches. This switch series provides a wide range of aesthetic and functional options, including various circuit configurations, AC and DC ratings, industry-standard dimensions, and flush mounting styles. In addition, single-pole or double-pole versions are available, suitable for a variety of single-throw and double-throw maintained and momentary circuits.
주요 특징
- AML series power load rocker switch features: 2 or 3 position operation; optional single or dual indicator lights, or no indicator; black paddle and bezel housing; switch housing with or without indicator light cover; terminal dimensions of 0.110" × 0.020" or 0.025" × 0.025"; silver or gold contacts; optional diode protection for LED; indicator circuit independent of switch circuit; permanently mounted paddle-type rocker actuator in rectangular housing; indicator lights available pre-installed or ordered separately.
- TP series features: 2 or 3 position operation; multiple button colors; single-pole, double-pole, and four-pole circuits; flush panel and above-panel mounting; dustproof and splash-proof sealing; silver or gold contacts; wide operating temperature range; UL, CSA, and CE approved.
응용 분야
Industrial machinery and equipment, test instruments, agricultural machinery, process control, medical instruments
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

