muRata 3020-01096-0
| Manufacturer | |
| MPN | 3020-01096-0 |
| LCSC Part # | C6667796 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 1mΩ ±0.25% 2.5W |
| Datasheet | muRata 3020-01096-0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Resistance | 1mΩ | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Resistance | 1mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.5866 | $ 52.59 |
| 200+ | $ 20.9822 | $ 4196.44 |
| 500+ | $ 20.2821 | $ 10141.05 |
| 1,000+ | $ 19.935 | $ 19935.00 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Resistance | 1mΩ | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Resistance | 1mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

