VISHAY MKT1813410255R
| Manufacturer | |
| MPN | MKT1813410255R |
| LCSC Part # | C6667411 |
| Packaging | Through Hole,D6xL14mm |
| Customer # | |
| Key Attributes | 100nF 250V -55℃~+100℃ ±10% Through Hole,D6xL14mm Film Capacitors RoHS |
| Datasheet | VISHAY MKT1813410255R |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL14mm | |
| Capacitance | 100nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL14mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8535 | $ 1.85 |
| 200+ | $ 0.7396 | $ 147.92 |
| 500+ | $ 0.7154 | $ 357.70 |
| 1,500+ | $ 0.7032 | $ 1054.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL14mm | |
| Capacitance | 100nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL14mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1813410255 | VISHAY | Through Hole,D6xL14mm | 5 | $ 1.1598 | ||
| 104MWR250K | Cornell Dubilier Electronics | Through Hole,D6xL14mm | 0 | $ 0.8168 | ||
| MKT1813410254G | VISHAY | Through Hole,D6xL14mm | 0 | $ 0.8022 | ||
| MKT1813410254R | VISHAY | Through Hole,D6xL14mm | 0 | $ 0.8022 | ||
| MKT1813410256 | VISHAY | Through Hole,D6xL14mm | 0 | $ 0.6803 | ||
| MKT1813410256G | VISHAY | Through Hole,D6xL14mm | 0 | $ 1.8214 | ||
| MKT1813410256R | VISHAY | Through Hole,D6xL14mm | 0 | $ 1.9169 | ||
| MKT1813410254 | VISHAY | Through Hole,D6xL14mm | 0 | $ 0.9565 |

