VICOR MI-J54-MY
| 제조업체 | |
| 제조사 품번 | MI-J54-MY |
| LCSC 번호 | C6667244 |
| 포장 | DIP-9 |
| 고객 번호 | |
| 주요 제원 | DIP-9 DC DC Converters |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | DIP-9 | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 1.04A | |
| application type | ITE(Universal) | |
| input voltage | 100~210V | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | DIP-9 | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% |
| 타입 | 설명 | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 1.04A | |
| application type | ITE(Universal) | |
| input voltage | 100~210V | |
| Output count | 1 |
개요
The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.
주요 특징
- Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
- Single output: 2 - 48VDC
- Up to 23W/in3
- MIL-STD-810 environments
- Up to 90% efficiency
- Remote sense
- Current limit
- ZCS power architecture
- Low noise
- FM control
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 982.1841 | $ 982.18 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | DIP-9 | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 1.04A | |
| application type | ITE(Universal) | |
| input voltage | 100~210V | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | DIP-9 | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% |
| 타입 | 설명 | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 1.04A | |
| application type | ITE(Universal) | |
| input voltage | 100~210V | |
| Output count | 1 |
개요
The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.
주요 특징
- Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
- Single output: 2 - 48VDC
- Up to 23W/in3
- MIL-STD-810 environments
- Up to 90% efficiency
- Remote sense
- Current limit
- ZCS power architecture
- Low noise
- FM control
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

