Taiyo Yuden MCAST32MSB7226KPNA1J
| Manufacturer | |
| MPN | MCAST32MSB7226KPNA1J |
| LCSC Part # | C6666422 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22uF X7R ±10% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCAST32MSB7226KPNA1J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3085 | $ 0.31 |
| 200+ | $ 0.1231 | $ 24.62 |
| 500+ | $ 0.119 | $ 59.50 |
| 1,000+ | $ 0.117 | $ 117.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL32B226KAJNNNE | Samsung Electro-Mechanics | 1210 | 222,228 | $ 0.356 | ||
| CC1210KKX7R8BB226 | YAGEO | 1210 | 79,856 | $ 0.738 | ||
| TCC1210X7R226K250MT | CCTC | 1210 | 73,955 | $ 0.1753 | ||
| GRM32ER71E226KE15L | muRata | 1210 | 59,186 | $ 0.628 | ||
| HGC1210R7226K250NSVK | Chinocera | 1210 | 18,875 | $ 0.2382 | ||
| CGA1210X7R226K250RT | HRE | 1210 | 14,615 | $ 0.2472 | ||
| TMK325B7226KMHP | Taiyo Yuden | 1210 | 11,167 | $ 0.4882 | ||
| TMK325B7226KM-PR | Taiyo Yuden | 1210 | 10,000 | $ 0.4236 | ||
| CS3225X7R226K250NRL | SAMWHA | 1210 | 5,340 | $ 0.1813 | ||
| TMK325B7226KM-TR | Taiyo Yuden | 1210 | 3,497 | $ 0.632 | ||
| MCAST32MSB7226KPNA01 | Taiyo Yuden | 1210 | 2,046 | $ 0.5476 | ||
| MSAST32MSB7226KPNB25 | Taiyo Yuden | 1210 | 1,075 | $ 0.3856 | ||
| TMK325B7226KMHT | Taiyo Yuden | 1210 | 67 | $ 1.3752 | ||
| C1210C226K3RAC7800 | KEMET | 1210 | 6 | $ 0.8821 | ||
| C1210C226K3RACTU | KEMET | 1210 | 6 | $ 2.9897 | ||
| CL32B226KAJNNWE | Samsung Electro-Mechanics | 1210 | 0 | $ 0.1424 | ||
| C1210X7R250-226KNE | Venkel | 1210 | 0 | $ 0.3456 | ||
| 1210B226K250NT | FH | 1210 | 0 | $ 0.3731 | ||
| FCC1210B226K250MT | FOJAN | 1210 | 0 | $0.1493 $0.1696 | ||
| 1210B226K250CT | Walsin | 1210 | 0 | $ 0.546 |

