KOA RS73G2ARTTD1272C
| Manufacturer | |
| MPN | RS73G2ARTTD1272C |
| LCSC Part # | C6664769 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 12.7kΩ ±0.25% 250mW 0805 |
| Datasheet | KOA RS73G2ARTTD1272C |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3722 | $ 0.37 |
| 200+ | $ 0.1485 | $ 29.70 |
| 500+ | $ 0.1436 | $ 71.80 |
| 1,000+ | $ 0.1411 | $ 141.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2ATTD1272C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ATTD1272C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1272C | KOA | 0805 | 0 | $ 0.3722 | ||
| RS73G2ATTD1272B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD1272B | KOA | 0805 | 0 | $ 0.3722 | ||
| RS73F2ATTD1272B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1272B | KOA | 0805 | 0 | $ 0.3721 | ||
| ERA-6VEB1272V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 1-2176093-4 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| RA73F2A12K7BTDF | TE Connectivity | 0805 | 0 | $ 0.8632 |

