ADI LT3023IDD#TRPBF
| Manufacturer | |
| MPN | LT3023IDD#TRPBF |
| LCSC Part # | C666474 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1.22V~20V Positive Adjustable DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ADI LT3023IDD#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 1.22V~20V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 1.22V~20V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ζ(ε)3023 is a dual, micropower, low noise, low dropout regulator. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8V to 20V, and can supply 100mA of output current from each channel with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The LT3023 regulator is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available as an adjustable device with a 1.22V reference voltage. The LT3023 regulator is available in the thermally enhanced 10-lead MSOP and DFN packages.
Features
- Low Noise: 20μVRMS (10Hz to 100kHz)
- Low Quiescent Current: 20μA/Channel
- Wide Input Voltage Range: 1.8V to 20V
- Output Current: 100mA/Channel
- Very Low Shutdown Current: <0.1μA
- Low Dropout Voltage: 300mV at 100mA
- Adjustable Output from 1.22V to 20V
- Stable with 1μF Output Capacitor
- Stable with Aluminum, Tantalum or Ceramic Capacitors
- Reverse Battery Protected
- No Reverse Current
- No Protection Diodes Needed
- Overcurrent and Overtemperature Protected
- Thermally Enhanced 10-Lead MSOP and DFN Packages
Applications
- Cellular Phones
- Pagers
- Battery-Powered Systems
- Frequency Synthesizers
- Wireless Modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 1.22V~20V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 1.22V~20V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ζ(ε)3023 is a dual, micropower, low noise, low dropout regulator. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8V to 20V, and can supply 100mA of output current from each channel with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The LT3023 regulator is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available as an adjustable device with a 1.22V reference voltage. The LT3023 regulator is available in the thermally enhanced 10-lead MSOP and DFN packages.
Features
- Low Noise: 20μVRMS (10Hz to 100kHz)
- Low Quiescent Current: 20μA/Channel
- Wide Input Voltage Range: 1.8V to 20V
- Output Current: 100mA/Channel
- Very Low Shutdown Current: <0.1μA
- Low Dropout Voltage: 300mV at 100mA
- Adjustable Output from 1.22V to 20V
- Stable with 1μF Output Capacitor
- Stable with Aluminum, Tantalum or Ceramic Capacitors
- Reverse Battery Protected
- No Reverse Current
- No Protection Diodes Needed
- Overcurrent and Overtemperature Protected
- Thermally Enhanced 10-Lead MSOP and DFN Packages
Applications
- Cellular Phones
- Pagers
- Battery-Powered Systems
- Frequency Synthesizers
- Wireless Modems
C666474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

