LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1ERTTP4420B product image
Images for reference only

KOA RS73G1ERTTP4420B

Manufacturer
MPN
RS73G1ERTTP4420B
LCSC Part #
C6664198
Packaging
0402
Customer #
Key Attributes
RES 442Ω ±0.1% 125mW 0402
DatasheetKOA RS73G1ERTTP4420B
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3213$ 0.32
200+$ 0.1282$ 25.64
500+$ 0.1239$ 61.95
1,000+$ 0.1218$ 121.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance442Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F1ERTTP4420BKOA04020$ 0.3671