Phoenix Contact 2910506
| Manufacturer | |
| MPN | 2910506 |
| LCSC Part # | C6663116 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Datasheet | Phoenix Contact 2910506 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 230V;220V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 104mm | |
| Height | 80mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Operating Temperature | -20℃~+50℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 1.5A@230VAC;1A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 230V;220V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 104mm | |
| Height | 80mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Operating Temperature | -20℃~+50℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 1.5A@230VAC;1A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.5898 | $ 34.59 |
| 200+ | $ 13.8012 | $ 2760.24 |
| 500+ | $ 13.3404 | $ 6670.20 |
| 1,000+ | $ 13.1132 | $ 13113.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 230V;220V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 104mm | |
| Height | 80mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Operating Temperature | -20℃~+50℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 1.5A@230VAC;1A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 230V;220V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 104mm | |
| Height | 80mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Operating Temperature | -20℃~+50℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 1.5A@230VAC;1A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

