LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3014BIDD#PBF product image
Images for reference only

ADI LT3014BIDD#PBF

Manufacturer
MPN
LT3014BIDD#PBF
LCSC Part #
C666258
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
1.22V~60V Positive Adjustable DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI LT3014BIDD#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0932$ 3.09
200+$ 1.1978$ 239.56
500+$ 1.1561$ 578.05
1,000+$ 1.1345$ 1134.50
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Output Voltage1.22V~60V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)7uA
Output ConfigurationPositive
Output Current20mA
Operating Voltage80V
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LT3014B is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7µA operating) makes the LT3014B an ideal choice. Quiescent current is also well controlled in dropout.

Other features of the LT3014B include the ability to operate with very small output capacitors. The regulators are stable with only 0.47µF on the output while most older devices require between 10µF and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection.

The device is available as an adjustable device with a 1.22V reference voltage. The LT3014B regulator is available in the 5-lead ThinSOT and 8-lead DFN packages.

Features

AI Translation
  • Wide Input Voltage Range: 3V to 80V
  • Low Quiescent Current: 7µA
  • Low Dropout Voltage: 350mV
  • Output Current: 20mA
  • LT3014BHV Survives 100V Transients (2ms)
  • No Protection Diodes Needed
  • Adjustable Output from 1.22V to 60V
  • Stable with 0.47µF Output Capacitor
  • Stable with Aluminum, Tantalum or Ceramic Capacitors
  • Reverse-Battery Protection
  • No Reverse Current Flow from Output
  • Thermal Limiting
  • Available in 5-Lead ThinSOT and 8-Lead DFN Packages

Applications

AI Translation
  • Low Current High Voltage Regulators
  • Regulator for Battery-Powered Systems
  • Telecom Applications
  • Automotive Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LT3014EDD#PBFADISimilarDFN-8-EP(3x3)1$ 4.7721
LT3014HVIDD#TRPBFADISimilarDFN-8-EP(3x3)0$ 3.4729
LT3014BEDD#PBFADISimilarDFN-8-EP(3x3)0$ 2.8863
LT3014BEDD#TRPBFADISimilarDFN-8-EP(3x3)0$ 2.8863
LT3014BHVEDD#PBFADISimilarDFN-8-EP(3x3)0$ 3.2491
View and Compare All Alternative Parts.