LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3013HFE#PBF

Manufacturer
MPN
LT3013HFE#PBF
LCSC Part #
C666243
Packaging
TSSOP-16-EP-175mil
Customer #
Key Attributes
1.24V~60V Positive Adjustable TSSOP-16-EP-175mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI LT3013HFE#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSSOP-16-EP-175mil
Output Voltage1.24V~60V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Operating Voltage80V
FeaturesOperating status indication;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LT3013B is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 250mA of output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (65μA operating) makes the LT3013B an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3013B include a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. The LT3013B also has the ability to operate with very small output capacitors. The regulator is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse-current protection. The device is available with an adjustable output with a 1.24V reference voltage. The LT3013B regulator is available in the thermally enhanced 16-lead TSSOP and the low profile (0.75mm), 12-pin (4mm×3mm) DFN package, both providing excellent thermal characteristics.

Features

AI Translation
  • Wide Input Voltage Range: 4V to 80V
  • Low Quiescent Current: 65μA
  • Low Dropout Voltage: 400mV
  • Output Current: 250mA
  • No Protection Diodes Needed
  • Adjustable Output from 1.24V to 60V
  • Stable with 3.3μF Output Capacitor
  • Stable with Aluminum, Tantalum or Ceramic Capacitors
  • Reverse-Battery Protection
  • No Reverse Current Flow from Output to Input
  • Thermal Limiting
  • Thermally Enhanced 16-Lead TSSOP and 12-Pin (4mm×3mm) DFN Package

Applications

AI Translation
  • Low Current High Voltage Regulators
  • Regulator for Battery-Powered Systems
  • Telecom Applications
  • Automotive Applications