Recom Power RPMB5.0-3.0
| Manufacturer | |
| MPN | RPMB5.0-3.0 |
| LCSC Part # | C6662097 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Recom Power RPMB5.0-3.0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 88% | |
| type | Non-isolated module | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE(Universal) | |
| input voltage | 5.5~36V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 88% | |
| type | Non-isolated module |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE(Universal) | |
| input voltage | 5.5~36V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 88% | |
| type | Non-isolated module | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE(Universal) | |
| input voltage | 5.5~36V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 88% | |
| type | Non-isolated module |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE(Universal) | |
| input voltage | 5.5~36V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
C6662097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

