LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Pololu Corporation 2130 product image
Images for reference only

Pololu Corporation 2130

Manufacturer
MPN
2130
LCSC Part #
C6661942
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Motor Driver Boards, Modules RoHS
DatasheetPololu Corporation 2130
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.338$ 26.34
200+$ 10.5101$ 2102.02
500+$ 10.1585$ 5079.25
1,000+$ 9.9842$ 9984.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

This compact breakout board for the TI DRV8833 dual motor driver continuously delivers 1.2 A per channel (2 A peak) to two DC motors. With an operating voltage range of 2.7 V to 10.8 V and built-in reverse voltage, undervoltage, overcurrent, and overtemperature protection, it is an ideal solution for driving small low-voltage motors. The TI DRV8833 is a dual H-bridge motor driver IC capable of bidirectionally controlling two brushed DC motors over a voltage range of 2.7 V to 10.8 V. It continuously delivers approximately 1.2 A per channel and can handle peak currents of up to 2 A per channel for several seconds. This board is a carrier for the DRV8833, comes pre-populated with SMD components including the DRV8833, and adds a FET for reverse battery protection. The board is very similar to our DRV8835 dual motor driver carrier in terms of operating voltage range and continuous current rating; however, the DRV8835 offers a lower minimum operating voltage, additional control interface modes, and is 0.1 inches smaller in each dimension. The DRV8833 features a higher peak current rating (2 A vs. 1.5 A per channel), optional built-in current limiting, and requires no external logic voltage supply. For a smaller, lower-cost single-channel alternative, consider our DRV8838 carrier, which offers a similar operating voltage range and current capability. For higher-voltage alternatives, consider our A4990 and DRV8801 motor driver carriers.

Features

AI Translation
  • Dual H-bridge motor driver: supports two DC motors or one bipolar stepper motor
  • Operating voltage: 2.7 V ~ 10.8 V
  • Output current: 1.2 A continuous (2 A peak) per motor
  • Motor outputs can be paralleled to deliver 2.4 A continuous (4 A peak) for a single motor
  • Input compatible with 3V and 5V logic levels
  • Undervoltage lockout, overcurrent and overtemperature protection
  • Back-EMF protection circuit
  • Current limiting enabled by adding sense resistors (not included)