CTS 210-7LPSF
| Manufacturer | |
| MPN | 210-7LPSF |
| LCSC Part # | C6661862 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 7 100mA SPST Through Hole,P=2.54mm DIP Switches RoHS |
| Datasheet | CTS 210-7LPSF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 7 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 7 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1699 | $ 1.17 |
| 200+ | $ 0.4683 | $ 93.66 |
| 500+ | $ 0.4524 | $ 226.20 |
| 1,000+ | $ 0.4445 | $ 444.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 7 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 7 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

