Astrodyne TDI RP690-200-100-S
| Manufacturer | |
| MPN | RP690-200-100-S |
| LCSC Part # | C6661658 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP690-200-100-S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 314mm | |
| Leakage Current | - | |
| Width | 102mm | |
| Height | 83mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 4.7kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 314mm | |
| Leakage Current | - | |
| Width | 102mm |
| Type | Description | |
|---|---|---|
| Height | 83mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 4.7kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 50A, 100A, 200A, 300A, and 500A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- High-voltage/high-current design
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- DC fast charger
- Inductive charging
- Industrial charger
- Solar
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 314mm | |
| Leakage Current | - | |
| Width | 102mm | |
| Height | 83mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 4.7kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 314mm | |
| Leakage Current | - | |
| Width | 102mm |
| Type | Description | |
|---|---|---|
| Height | 83mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 4.7kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 50A, 100A, 200A, 300A, and 500A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- High-voltage/high-current design
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- DC fast charger
- Inductive charging
- Industrial charger
- Solar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

