Astrodyne TDI RP605-100-10-W
| Manufacturer | |
| MPN | RP605-100-10-W |
| LCSC Part # | C6661611 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP605-100-10-W |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 100A, 150A, 180A, and 200A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- High-current design
- UL 1283 / 60929, CSA C22.2, EN 60939 certified; Y-capacitor values adjustable for compliance
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- Variable frequency drives
- Pulse-width modulators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 342.5503 | $ 342.55 |
| 200+ | $ 321.7226 | $ 64344.52 |
| 500+ | $ 310.9725 | $ 155486.25 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 100A, 150A, 180A, and 200A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- High-current design
- UL 1283 / 60929, CSA C22.2, EN 60939 certified; Y-capacitor values adjustable for compliance
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- Variable frequency drives
- Pulse-width modulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP605-100-10-S | Astrodyne TDI | - | 0 | $ 358.0459 | ||
| RP605-100-100-C | Astrodyne TDI | - | 0 | $ 424.0852 | ||
| RP605-100-10-C | Astrodyne TDI | - | 0 | $ 424.0852 | ||
| RP605-100-100-W | Astrodyne TDI | - | 0 | $ 342.5503 | ||
| RP605-100-100-S | Astrodyne TDI | - | 0 | $ 358.0459 | ||
| RP605-150-100-C | Astrodyne TDI | - | 0 | $ 481.9088 | ||
| RP605-150-100-S | Astrodyne TDI | - | 0 | $ 406.8673 | ||
| RP605-150-10-S | Astrodyne TDI | - | 0 | $ 406.8673 | ||
| RP605-150-10-C | Astrodyne TDI | - | 0 | $ 481.1556 | ||
| RP605-150-10-W | Astrodyne TDI | - | 0 | $ 389.2484 |

