Astrodyne TDI RP600-125-100-S-F
| Manufacturer | |
| MPN | RP600-125-100-S-F |
| LCSC Part # | C6661570 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP600-125-100-S-F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 261mm | |
| Leakage Current | - | |
| Width | 129mm | |
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V@DC | |
| Current Rating | 125A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 261mm | |
| Leakage Current | - | |
| Width | 129mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V@DC | |
| Current Rating | 125A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 60A, 80A, 100A, and 125A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Telecom systems
- Rack-mount chassis
- Mobile systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 261mm | |
| Leakage Current | - | |
| Width | 129mm | |
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V@DC | |
| Current Rating | 125A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 261mm | |
| Leakage Current | - | |
| Width | 129mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V@DC | |
| Current Rating | 125A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 60A, 80A, 100A, and 125A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Telecom systems
- Rack-mount chassis
- Mobile systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

