LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP380-200-2000-W product image
Images for reference only

Astrodyne TDI RP380-200-2000-W

Manufacturer
MPN
RP380-200-2000-W
LCSC Part #
C6661381
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP380-200-2000-W
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1196.3929$ 1196.39
200+$ 1123.6529$ 224730.58
500+$ 1086.1044$ 543052.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length400mm
Leakage Current20mA
Width168mm
Height114mm
Filter TypeThree-Phase (Delta)
Voltage - Input600V;3.8kV
Current Rating200A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options; compliant with UL1283 / 60929, CSA C22.2, EN 60939
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Factory machinery

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RP380-200-2000-SAstrodyne TDISimilar-0$ 1253.3698
RP380-200-0-SAstrodyne TDISimilar-0$ 1253.3698
RP380-200-0-WAstrodyne TDISimilar-0$ 1196.3929
RP380-200-10-SAstrodyne TDISimilar-0$ 1253.3698
RP380-200-100-WAstrodyne TDISimilar-0$ 1196.3929
5 more alternative parts.View all substitutes