Astrodyne TDI RP328-100-2000-W
| Manufacturer | |
| MPN | RP328-100-2000-W |
| LCSC Part # | C6661293 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP328-100-2000-W |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, and 180A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Bookshelf design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power conversion equipment
- Uninterruptible power supplies
- Heating and cooling equipment
- Industrial machinery
- Three-phase applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 526.9358 | $ 526.94 |
| 200+ | $ 494.8979 | $ 98979.58 |
| 500+ | $ 478.3596 | $ 239179.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, and 180A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Bookshelf design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power conversion equipment
- Uninterruptible power supplies
- Heating and cooling equipment
- Industrial machinery
- Three-phase applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP320-100-2000-C | Astrodyne TDI | - | 0 | $ 884.2564 | ||
| RP320-100-2000-S | Astrodyne TDI | - | 0 | $ 749.3933 | ||
| RP320-100-2000-W | Astrodyne TDI | - | 0 | $ 713.7575 | ||
| RP325-100-2000-S | Astrodyne TDI | - | 0 | $ 792.2653 | ||
| RP325-100-2000-W | Astrodyne TDI | - | 0 | $ 756.2567 | ||
| RP327-100-2000-C | Astrodyne TDI | - | 0 | $ 604.614 | ||
| RP327-100-2000-S | Astrodyne TDI | - | 0 | $ 618.4508 | ||
| RP300-100-2000-W | Astrodyne TDI | - | 0 | $ 590.3417 | ||
| RP320-100-0-S | Astrodyne TDI | - | 0 | $ 747.7478 | ||
| RP300-100-2000-C | Astrodyne TDI | - | 0 | $ 719.6014 | ||
| RP325-100-2000-C | Astrodyne TDI | - | 0 | $ 936.8882 | ||
| RP300-100-2000-S | Astrodyne TDI | - | 0 | $ 619.8117 | ||
| RP330-100-2000-W | Astrodyne TDI | - | 0 | $ 556.1656 | ||
| RP327-100-2000-W | Astrodyne TDI | - | 0 | $ 591.6408 | ||
| RP328-100-2000-C | Astrodyne TDI | - | 0 | $ 657.0368 | ||
| RP330-100-2000-S | Astrodyne TDI | - | 0 | $ 582.6526 |

