LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNCF1206TKW82R0 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNCF1206TKW82R0

Manufacturer
MPN
RNCF1206TKW82R0
LCSC Part #
C6660642
Packaging
1206
Customer #
Key Attributes
RES 82Ω ±0.01% 250mW 1206
DatasheetSEI(Stackpole Electronics Inc.) RNCF1206TKW82R0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3285$ 3.33
200+$ 1.3286$ 265.72
500+$ 1.2841$ 642.05
1,000+$ 1.2619$ 1261.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)250mW
Resistance82Ω
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±2ppm/℃