Astrodyne TDI RP120-50-100-W
| Manufacturer | |
| MPN | RP120-50-100-W |
| LCSC Part # | C6660628 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP120-50-100-W |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 15.7mA;9.04mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 15.7mA;9.04mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 10A, 16A, 20A, 30A, 40A, and 50A
- Single-stage line filter
- Available termination options: QD, W (wire), S (stud), and C (connector)
- Medium to high performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
- Data processing systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 313.9554 | $ 313.96 |
| 200+ | $ 125.2703 | $ 25054.06 |
| 500+ | $ 121.0845 | $ 60542.25 |
| 1,000+ | $ 119.0158 | $ 119015.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 15.7mA;9.04mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 15.7mA;9.04mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 10A, 16A, 20A, 30A, 40A, and 50A
- Single-stage line filter
- Available termination options: QD, W (wire), S (stud), and C (connector)
- Medium to high performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
- Data processing systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP120-50-100-C | Astrodyne TDI | - | 0 | $ 414.6581 | ||
| RP120-50-100-S | Astrodyne TDI | - | 0 | $ 350.8825 | ||
| RP125-60-100-C | Astrodyne TDI | - | 0 | $ 470.5755 | ||
| RP125-60-100-S | Astrodyne TDI | - | 0 | $ 449.5655 | ||
| RP125-60-100-W | Astrodyne TDI | - | 0 | $ 429.7909 | ||
| RP125-80-100-W | Astrodyne TDI | - | 0 | $ 470.7477 | ||
| RP125-80-100-C | Astrodyne TDI | - | 0 | $ 247.0409 | ||
| RP125-80-100-S | Astrodyne TDI | - | 0 | $ 492.0473 | ||
| RP240-50-100-S | Astrodyne TDI | - | 0 | $ 229.0423 | ||
| RP240-50-100-W | Astrodyne TDI | - | 0 | $ 218.6254 |

