Astrodyne TDI RP115-16-2.2-W
| Manufacturer | |
| MPN | RP115-16-2.2-W |
| LCSC Part # | C6660564 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP115-16-2.2-W |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 50mm | |
| Leakage Current | 340uA | |
| Width | 71mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 50mm | |
| Leakage Current | 340uA | |
| Width | 71mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 16A, and 20A
- Single-stage line filter
- Available with QD connector or W (wire) termination options
- Compact design
- UL 1283/60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.4189 | $ 67.42 |
| 200+ | $ 26.9003 | $ 5380.06 |
| 500+ | $ 26.0016 | $ 13000.80 |
| 1,000+ | $ 25.5576 | $ 25557.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 50mm | |
| Leakage Current | 340uA | |
| Width | 71mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 50mm | |
| Leakage Current | 340uA | |
| Width | 71mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 16A, and 20A
- Single-stage line filter
- Available with QD connector or W (wire) termination options
- Compact design
- UL 1283/60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP105-16-2.2-QD | Astrodyne TDI | - | 0 | $ 44.1452 | ||
| RP105-16-2.2-W | Astrodyne TDI | - | 0 | $ 35.0968 | ||
| RP105-20-2.2-W | Astrodyne TDI | - | 0 | $ 53.1519 | ||
| RP180-20-2.2-QD | Astrodyne TDI | - | 0 | $ 30.7315 | ||
| RP180-20-2.2-W | Astrodyne TDI | - | 0 | $ 35.0734 | ||
| RP110-20-2.2-QD | Astrodyne TDI | - | 0 | $ 45.9289 | ||
| RP115-16-0-W | Astrodyne TDI | - | 0 | $ 67.4096 | ||
| RP115-16-1-W | Astrodyne TDI | - | 0 | $ 67.4096 | ||
| RP115-16-4.7-W | Astrodyne TDI | - | 0 | $ 67.4096 | ||
| RP115-20-4.7-W | Astrodyne TDI | - | 0 | $ 75.9574 | ||
| RP115-20-0-W | Astrodyne TDI | - | 0 | $ 79.5978 | ||
| RP115-20-1-W | Astrodyne TDI | - | 0 | $ 79.5978 | ||
| RP115-20-.47-W | Astrodyne TDI | - | 0 | $ 75.9626 | ||
| RP115-20-2.2-W | Astrodyne TDI | - | 0 | $ 75.9626 | ||
| RP125-45-2.2-S | Astrodyne TDI | - | 0 | $ 280.7628 | ||
| RP125-60-2.2-S | Astrodyne TDI | - | 0 | $ 450.2693 | ||
| RP125-60-2.2-W | Astrodyne TDI | - | 0 | $ 429.1191 | ||
| DSC1000-1-2.2-QD | Astrodyne TDI | - | 0 | $ 84.3733 | ||
| DSC1000-1-2.2-W | Astrodyne TDI | - | 0 | $ 88.5828 | ||
| DSC1000-4-2.2-2.2-W | Astrodyne TDI | - | 0 | $ 101.3128 |

