Nisshinbo Micro Devices Inc. RP104K211D-TR
| Manufacturer | |
| MPN | RP104K211D-TR |
| LCSC Part # | C6660444 |
| Packaging | DFN1010-4 |
| Customer # | |
| Key Attributes | 2.1V Positive Fixed DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. RP104K211D-TR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The RP104x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with ultra low supply current (Typ.1.0μA), which prolong the battery life. Since the packages for these ICs are DFN(PL)1010-4, SOT-23-5 and SC-82AB, therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 1.0μA (Except the current through CE pull down circuit)
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ..... Typ. 0.24V (IOUT=150mA, VOUT=2.8V)
- Temperature-Drift Coefficient of Output Voltage .... Typ. ±40ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ...... ±0.8%
- Packages .... DFN(PL)1010-4, SC-82AB, SOT-23-5
- Input Voltage Range .......... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC .... 0.1μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The RP104x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with ultra low supply current (Typ.1.0μA), which prolong the battery life. Since the packages for these ICs are DFN(PL)1010-4, SOT-23-5 and SC-82AB, therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 1.0μA (Except the current through CE pull down circuit)
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ..... Typ. 0.24V (IOUT=150mA, VOUT=2.8V)
- Temperature-Drift Coefficient of Output Voltage .... Typ. ±40ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ...... ±0.8%
- Packages .... DFN(PL)1010-4, SC-82AB, SOT-23-5
- Input Voltage Range .......... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC .... 0.1μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C6660444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

