LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0402TKW3K74

Manufacturer
MPN
RNCF0402TKW3K74
LCSC Part #
C6660407
Packaging
0402
Customer #
Key Attributes
RES 3.74kΩ ±0.01% 100mW 0402
DatasheetSEI(Stackpole Electronics Inc.) RNCF0402TKW3K74
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Resistance3.74kΩ
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±2ppm/℃
Operating Temperature-55℃~+155℃