Meritek RN73F1JTD3922B
| Manufacturer | |
| MPN | RN73F1JTD3922B |
| LCSC Part # | C6660186 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 39.2kΩ ±0.1% 63mW 0603 |
| Datasheet | Meritek RN73F1JTD3922B |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0813 | $ 0.08 |
| 200+ | $ 0.0325 | $ 6.50 |
| 500+ | $ 0.0314 | $ 15.70 |
| 1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0739K2L | YAGEO | 0603 | 9,710 | $ 0.0548 | ||
| TC0325B3922T5F | UNI-ROYAL | 0603 | 4,100 | $ 0.0368 | ||
| TNPW060339K2BEEA | VISHAY | 0603 | 517 | $ 0.4544 | ||
| CRT0603-BY-3922ELF | BOURNS | 0603 | 0 | $ 0.166 | ||
| RN73R1JTTD3922B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| ERA3AEB3922V | PANASONIC | 0603 | 0 | $ 0.0674 | ||
| BLU0603-3922-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE39K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE39K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-3922-B-T5 | SUSUMU | 0603 | 0 | $ 0.0618 | ||
| MCT0603MD3922BPW00 | VISHAY | 0603 | 0 | $ 0.1087 | ||
| TD03G3922BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX3922A | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD0739K2L | YAGEO | 0603 | 0 | $ 0.0248 | ||
| ERA-3VEB3922V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| MCT0603MD3922BP100 | VISHAY | 0603 | 0 | $ 0.2032 | ||
| TNPW060339K2BEEN | VISHAY | 0603 | 0 | $ 0.2835 | ||
| PAT0603E3922BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 5-2176089-3 | TE Connectivity | 0603 | 0 | $ 0.1218 | ||
| MCT06030D3922BP100 | VISHAY | 0603 | 0 | $ 0.1503 |

