LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN732BTTD1470C50

Manufacturer
MPN
RN732BTTD1470C50
LCSC Part #
C6660119
Packaging
1206
Customer #
Key Attributes
RES 147Ω ±0.25% 125mW 1206
DatasheetKOA RN732BTTD1470C50
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)125mW
Resistance147Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃