TE Connectivity MAF94017
| Manufacturer | |
| MPN | MAF94017 |
| LCSC Part # | C6659260 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4 GHz External Half-Wave Dipole Antenna |
| Datasheet | TE Connectivity MAF94017 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 1.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 1.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Introduction
Antennas for wireless devices provide high performance and flexibility for both internal and external applications. Laird Technologies will design, develop, and manufacture the optimal antenna to meet customer specifications without compromise and on schedule. This extensive range of antennas is used in a wide variety of wireless devices, from industrial handheld terminals to consumer-grade WLAN access points. With integrated research, design, tooling, molding, assembly, and accelerated life testing facilities worldwide, Laird Technologies' engineers can quickly and efficiently address numerous wireless challenges.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.646 | $ 4.65 |
| 200+ | $ 1.8537 | $ 370.74 |
| 500+ | $ 1.7923 | $ 896.15 |
| 1,000+ | $ 1.7608 | $ 1760.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 1.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 1.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Introduction
Antennas for wireless devices provide high performance and flexibility for both internal and external applications. Laird Technologies will design, develop, and manufacture the optimal antenna to meet customer specifications without compromise and on schedule. This extensive range of antennas is used in a wide variety of wireless devices, from industrial handheld terminals to consumer-grade WLAN access points. With integrated research, design, tooling, molding, assembly, and accelerated life testing facilities worldwide, Laird Technologies' engineers can quickly and efficiently address numerous wireless challenges.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

