MICROCHIP MA15KP54CA/TR
| Manufacturer | |
| MPN | MA15KP54CA/TR |
| LCSC Part # | C6658992 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 87.5VC Clamp TVS DIODE DO-204AR |
| Datasheet | MICROCHIP MA15KP54CA/TR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 87.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 171A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 87.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 171A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Introduction
The M15KP22A – MXL15KP280CA series of axial lead 15,000 watt transient voltage suppressors provide a selection of standof voltages (VW M) from 22 to 280 V. These high-reliability devices are available in either unidirectional or bidirectional versions. RoHS compliant versions are available. These are available with a variety of upscreening options for enhanced reliability in reference to MIL-PRF-19500. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RFI. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Features
- Available in both unidirectional and bidirectional confgurations
- 3σ lot norm screening performed on standby current ID for all M prefx devices
- 100% surge tested devices
- Suppress transients up to 15,000 watts at 10/1000 μs
- Enhanced reliability screening in reference to MIL-PRF-19500 are available
- High reliability controlled devices have wafer fabrication and assembly lot traceability for all M prefx devices
- Moisture classifcation is level 1 with no dry pack required per IPC/JEDEC J-STD-020F for all M prefx devices
- RoHS compliant versions are available
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1, 2, 3, 4: M15KP22A to MXL15KP280CA; Class 5: M15KP22A to MXL15KP280CA (short distance); Class 5: M15KP22A to MXL15KP110CA (long distance)
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1 and 2: M15KP22A to MXL15KP280CA; Class 3: M15KP22A to MXL15KP240CA; Class 4: M15KP22A to MXL15KP120CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M15KP22A to MXL15KP220CA; Class 3: M15KP22A to MXL15KP110CA; Class 4: M15KP22A to MXL15KP54CA
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 87.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 171A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 87.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 171A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Introduction
The M15KP22A – MXL15KP280CA series of axial lead 15,000 watt transient voltage suppressors provide a selection of standof voltages (VW M) from 22 to 280 V. These high-reliability devices are available in either unidirectional or bidirectional versions. RoHS compliant versions are available. These are available with a variety of upscreening options for enhanced reliability in reference to MIL-PRF-19500. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RFI. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Features
- Available in both unidirectional and bidirectional confgurations
- 3σ lot norm screening performed on standby current ID for all M prefx devices
- 100% surge tested devices
- Suppress transients up to 15,000 watts at 10/1000 μs
- Enhanced reliability screening in reference to MIL-PRF-19500 are available
- High reliability controlled devices have wafer fabrication and assembly lot traceability for all M prefx devices
- Moisture classifcation is level 1 with no dry pack required per IPC/JEDEC J-STD-020F for all M prefx devices
- RoHS compliant versions are available
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1, 2, 3, 4: M15KP22A to MXL15KP280CA; Class 5: M15KP22A to MXL15KP280CA (short distance); Class 5: M15KP22A to MXL15KP110CA (long distance)
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1 and 2: M15KP22A to MXL15KP280CA; Class 3: M15KP22A to MXL15KP240CA; Class 4: M15KP22A to MXL15KP120CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M15KP22A to MXL15KP220CA; Class 3: M15KP22A to MXL15KP110CA; Class 4: M15KP22A to MXL15KP54CA
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

