MICROCHIP M2S005S-FG484I
| Manufacturer | |
| MPN | M2S005S-FG484I |
| LCSC Part # | C6658952 |
| Packaging | FPBGA-484(23x23) |
| Customer # | |
| Key Attributes | FPBGA-484(23x23) System On Chip (SoC) |
| Datasheet | MICROCHIP M2S005S-FG484I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) | |
| Features | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4905 | $ 0.49 |
| 180+ | $ 0.1972 | $ 35.50 |
| 480+ | $ 0.1908 | $ 91.58 |
| 1,020+ | $ 0.186 | $ 189.72 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) | |
| Features | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
C6658952 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

