LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTC-2723JD product image
Images for reference only

LITEON LTC-2723JD

Manufacturer
LITEONAsian Brands
MPN
LTC-2723JD
LCSC Part #
C6658252
Packaging
DIP-15
Customer #
Key Attributes
Red 4 70mW Common Cathode 0.28 DIP-15 LED Character and Numeric RoHS
DatasheetLITEON LTC-2723JD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2528$ 5.25
192+$ 2.096$ 402.43
496+$ 2.0263$ 1005.04
992+$ 1.9914$ 1975.47
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerLITEON
PackagingDIP-15
Illumination ColorRed
Number of Characters4
Display Type7 Segment
Pd - Power Dissipation70mW
LED PolarityCommon Cathode
Operating Temperature-35℃~+85℃
Digit/Alpha Size(inch)0.28
Height-
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity0.6mcd

Introduction

AI Translation

The LTC-2723JD is a four-digit seven-segment LED display with a 0.28-inch (7 mm) digit height. The device utilizes high-efficiency AlInGaP red LED dies fabricated from AlInGaP material grown on an opaque GaAs substrate, featuring a gray panel with white segments.

Features

AI Translation
  • 0.28 inch (7.0 mm) digit height
  • Continuous uniform segments
  • Low power consumption
  • Excellent character appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid-state reliability
  • Categorized by luminous intensity
  • Lead-free package (RoHS compliant)

Applications

AI Translation
  • Office equipment
  • Communication equipment
  • Home appliances