TE Connectivity 2-6437630-6
| Hersteller | |
| Herst.-Teilenr. | 2-6437630-6 |
| LCSC-Nr. | C6658178 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 125V DPDT Rocker Switches |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Circuit | DPDT | |
| Actuator Color | White | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Color | White | |
| Actuator Type | - | |
| Termination Style | - |
Beschreibung
The F Series switches offer high-performance industrial toggle, rocker, and pushbutton switches with high current and voltage ratings in compact housings. The F Series covers a wide range of circuit configurations — from single-pole to four-pole — with two-position and three-position options and a choice of momentary or maintained circuits. This toggle switch series is UL and CSA certified, with silver contacts rated at 6A at 250 VAC and 6A at 125 VAC; optional gold-plated contacts are rated at a maximum of 0.4 VA at 20 V AC/DC, typically used for low-energy switching. Electrical life at full load is rated at 25,000 to 50,000 cycles. Additional electrical parameters include a maximum contact resistance of 10 milliohms, insulation resistance of 1,000 megohms, and a maximum actuation force of 19.6 N. All F Series switches use a 6.0 mm threaded bushing for panel mounting, conforming to standard panel cutout dimensions, and are constructed of chrome-plated brass. Design engineers can choose from three toggle styles: standard toggle, locking lever for protection against accidental switching, and long flat paddle toggle.
Merkmale
- Wide selection of toggle, rocker, and pushbutton switches
- Broad range of switching functions
- Gold-plated terminals for oxidation resistance and solderability
Anwendungen
These devices are designed to meet the needs of light-to-medium load applications, including:
- Industrial
- Instrumentation
- Medical equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 29.9798 | $ 29.98 |
| 200+ | $ 11.9619 | $ 2392.38 |
| 500+ | $ 11.5634 | $ 5781.70 |
| 1,000+ | $ 11.3648 | $ 11364.80 |
Standardgehäuse100/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Circuit | DPDT | |
| Actuator Color | White | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Color | White | |
| Actuator Type | - | |
| Termination Style | - |
Beschreibung
The F Series switches offer high-performance industrial toggle, rocker, and pushbutton switches with high current and voltage ratings in compact housings. The F Series covers a wide range of circuit configurations — from single-pole to four-pole — with two-position and three-position options and a choice of momentary or maintained circuits. This toggle switch series is UL and CSA certified, with silver contacts rated at 6A at 250 VAC and 6A at 125 VAC; optional gold-plated contacts are rated at a maximum of 0.4 VA at 20 V AC/DC, typically used for low-energy switching. Electrical life at full load is rated at 25,000 to 50,000 cycles. Additional electrical parameters include a maximum contact resistance of 10 milliohms, insulation resistance of 1,000 megohms, and a maximum actuation force of 19.6 N. All F Series switches use a 6.0 mm threaded bushing for panel mounting, conforming to standard panel cutout dimensions, and are constructed of chrome-plated brass. Design engineers can choose from three toggle styles: standard toggle, locking lever for protection against accidental switching, and long flat paddle toggle.
Merkmale
- Wide selection of toggle, rocker, and pushbutton switches
- Broad range of switching functions
- Gold-plated terminals for oxidation resistance and solderability
Anwendungen
These devices are designed to meet the needs of light-to-medium load applications, including:
- Industrial
- Instrumentation
- Medical equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

