LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 1N4625/TR

Manufacturer
MPN
1N4625/TR
LCSC Part #
C6656585
Packaging
DO-7
Customer #
Key Attributes
1 Independent 5.1V DO-7 Single Zener Diodes
DatasheetMICROCHIP 1N4625/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-7
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+200℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA@3V
Impedance(Zzt)1.5kΩ
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Features

AI Translation
  • Zener voltage 1.8 to 100V
  • Low noise
  • Low reverse leakage